Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6829VFUT+T

DigiKey Part Number
505-MAX6829VFUT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6829VFUT+T
Description
IC MPU SUPERVISOR SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6829VFUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.05V, 1.58V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱223.88466₱559,711.65
Manufacturers Standard Package