
MAX6834HXRD4+T | |
|---|---|
DigiKey Part Number | MAX6834HXRD4+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6834HXRD4+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6834HXRD4+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |

