
MAX691AESE+T | |
|---|---|
DigiKey Part Number | 175-MAX691AESE+TTR-ND - Tape & Reel (TR) 175-MAX691AESE+TCT-ND - Cut Tape (CT) 175-MAX691AESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX691AESE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX691AESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱950.42000 | ₱950.42 |
| 10 | ₱752.41400 | ₱7,524.14 |
| 25 | ₱702.92840 | ₱17,573.21 |
| 100 | ₱650.53610 | ₱65,053.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱580.48649 | ₱1,451,216.23 |


