
MAX693EPE+ | |
|---|---|
DigiKey Part Number | MAX693EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX693EPE+ |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX693EPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,513.17000 | ₱1,513.17 |
| 10 | ₱1,216.78500 | ₱12,167.85 |
| 25 | ₱1,142.78840 | ₱28,569.71 |
| 100 | ₱1,061.42520 | ₱106,142.52 |
| 250 | ₱1,022.64976 | ₱255,662.44 |
| 500 | ₱999.27878 | ₱499,639.39 |

