
MAX6946ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX6946ATE+TTR-ND - Tape & Reel (TR) 175-MAX6946ATE+TCT-ND - Cut Tape (CT) 175-MAX6946ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6946ATE+T |
Description | IC LED DRIVER LINEAR 20MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6946ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 2.25V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱480.57000 | ₱480.57 |
| 10 | ₱372.12800 | ₱3,721.28 |
| 25 | ₱345.08040 | ₱8,627.01 |
| 100 | ₱315.31130 | ₱31,531.13 |
| 250 | ₱301.12052 | ₱75,280.13 |
| 500 | ₱292.56916 | ₱146,284.58 |
| 1,000 | ₱285.53094 | ₱285,530.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱278.10184 | ₱695,254.60 |

