
MAX6954AAX+T | |
|---|---|
DigiKey Part Number | MAX6954AAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6954AAX+T |
Description | IC DRVR 7/14/16 SEGMENT 36SSOP |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6954AAX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Display Type | LED | |
Configuration | 7, 14, 16 Segment, Common Cathode | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits, 16 Digits | |
Current - Supply | 22 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |

