
MAX696CWE+T | |
|---|---|
DigiKey Part Number | 175-MAX696CWE+TTR-ND - Tape & Reel (TR) 175-MAX696CWE+TCT-ND - Cut Tape (CT) 175-MAX696CWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX696CWE+T |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX696CWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,170.16000 | ₱1,170.16 |
| 10 | ₱933.38700 | ₱9,333.87 |
| 25 | ₱874.24160 | ₱21,856.04 |
| 100 | ₱809.21300 | ₱80,921.30 |
| 250 | ₱778.22084 | ₱194,555.21 |
| 500 | ₱759.53882 | ₱379,769.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱744.17015 | ₱744,170.15 |

