
MAX7033EVKIT-315 | |
|---|---|
DigiKey Part Number | MAX7033EVKIT-315-ND |
Manufacturer | |
Manufacturer Product Number | MAX7033EVKIT-315 |
Description | EVAL KIT FOR MAX7033 315MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7033 315MHz - Receiver 315MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver, ASK | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX7033 315MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,013.93000 | ₱10,013.93 |

