
MAX706APESA+ | |
|---|---|
DigiKey Part Number | MAX706APESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706APESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706APESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱805.71000 | ₱805.71 |
| 10 | ₱634.80300 | ₱6,348.03 |
| 25 | ₱592.14120 | ₱14,803.53 |
| 100 | ₱545.23980 | ₱54,523.98 |
| 300 | ₱519.08347 | ₱155,725.04 |
| 500 | ₱509.41094 | ₱254,705.47 |
| 1,000 | ₱498.32512 | ₱498,325.12 |

