
MAX706RCUA+ | |
|---|---|
DigiKey Part Number | MAX706RCUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706RCUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX706RCUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱393.63000 | ₱393.63 |
| 10 | ₱302.69300 | ₱3,026.93 |
| 50 | ₱266.34340 | ₱13,317.17 |
| 100 | ₱255.07650 | ₱25,507.65 |
| 250 | ₱243.18316 | ₱60,795.79 |
| 500 | ₱236.01332 | ₱118,006.66 |
| 1,000 | ₱230.11371 | ₱230,113.71 |
| 2,500 | ₱223.88466 | ₱559,711.65 |

