
MAX6823WUK+T | |
|---|---|
DigiKey Part Number | 175-MAX6823WUK+TTR-ND - Tape & Reel (TR) 175-MAX6823WUK+TCT-ND - Cut Tape (CT) 175-MAX6823WUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6823WUK+T |
Description | IC UP SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6823WUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱347.18000 | ₱347.18 |
| 10 | ₱266.12900 | ₱2,661.29 |
| 25 | ₱245.79840 | ₱6,144.96 |
| 100 | ₱223.45540 | ₱22,345.54 |
| 250 | ₱212.80072 | ₱53,200.18 |
| 500 | ₱206.38244 | ₱103,191.22 |
| 1,000 | ₱201.09737 | ₱201,097.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱195.51885 | ₱488,797.12 |

