
MAX706TEUA+T | |
|---|---|
DigiKey Part Number | 175-MAX706TEUA+TTR-ND - Tape & Reel (TR) 175-MAX706TEUA+TCT-ND - Cut Tape (CT) 175-MAX706TEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706TEUA+T |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX706TEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱964.11000 | ₱964.11 |
| 10 | ₱763.37100 | ₱7,633.71 |
| 25 | ₱713.21840 | ₱17,830.46 |
| 100 | ₱660.55840 | ₱66,055.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱589.28727 | ₱1,473,218.18 |

