
MAX709LEPA+ | |
|---|---|
DigiKey Part Number | MAX709LEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX709LEPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX709LEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱443.05000 | ₱443.05 |
| 10 | ₱341.99600 | ₱3,419.96 |
| 50 | ₱301.41820 | ₱15,070.91 |
| 100 | ₱288.85920 | ₱28,885.92 |
| 250 | ₱275.60456 | ₱68,901.14 |
| 500 | ₱267.61412 | ₱133,807.06 |
| 1,000 | ₱261.03683 | ₱261,036.83 |

