
MAX7310AUE+ | |
|---|---|
DigiKey Part Number | MAX7310AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7310AUE+ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7310AUE+ Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 18mA, 30mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output No | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱453.77000 | ₱453.77 |
| 10 | ₱350.27300 | ₱3,502.73 |
| 96 | ₱296.74510 | ₱28,487.53 |
| 192 | ₱286.07260 | ₱54,925.94 |
| 288 | ₱280.72861 | ₱80,849.84 |
| 576 | ₱272.88788 | ₱157,183.42 |
| 1,056 | ₱267.18100 | ₱282,143.14 |

