
MAX77505AEFB+ | |
|---|---|
DigiKey Part Number | 175-MAX77505AEFB+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77505AEFB+ |
Description | IC REG BUCK ADJ 3A 10FC2QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77505AEFB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-FC2QFN (2x2) | |
Base Product Number |

