Buck Switching Regulator IC Positive Adjustable 0.25V 4 Output 20A 64-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77812EWB+T

DigiKey Part Number
175-MAX77812EWB+TTR-ND - Tape & Reel (TR)
175-MAX77812EWB+TCT-ND - Cut Tape (CT)
175-MAX77812EWB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77812EWB+T
Description
IC REG BUCK ADJ 20A QUAD 64WLP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.25V 4 Output 20A 64-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77812EWB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.525V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
64-WLP (3.41x3.37)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,481
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱393.63000₱393.63
10₱302.39500₱3,023.95
25₱279.62280₱6,990.57
100₱254.60010₱25,460.01
250₱246.00104₱61,500.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱224.68096₱449,361.92
Manufacturers Standard Package