
MAX793RESE+ | |
|---|---|
DigiKey Part Number | MAX793RESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX793RESE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX793RESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,648.34000 | ₱1,648.34 |
| 10 | ₱1,329.21600 | ₱13,292.16 |
| 50 | ₱1,201.38560 | ₱60,069.28 |
| 100 | ₱1,161.81450 | ₱116,181.45 |
| 250 | ₱1,120.03544 | ₱280,008.86 |
| 500 | ₱1,094.86010 | ₱547,430.05 |

