
MAX3222EEUP+T | |
|---|---|
DigiKey Part Number | MAX3222EEUP+TR-ND - Tape & Reel (TR) MAX3222EEUP+CT-ND - Cut Tape (CT) MAX3222EEUP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱718.17000 | ₱718.17 |
| 10 | ₱563.70000 | ₱5,637.00 |
| 25 | ₱525.15960 | ₱13,128.99 |
| 100 | ₱482.76590 | ₱48,276.59 |
| 250 | ₱462.55104 | ₱115,637.76 |
| 500 | ₱450.37070 | ₱225,185.35 |
| 1,000 | ₱440.34605 | ₱440,346.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱442.65706 | ₱1,106,642.65 |




