
MAX817LCPA+ | |
|---|---|
DigiKey Part Number | MAX817LCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX817LCPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX817LCPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱543.69000 | ₱543.69 |
| 10 | ₱422.98400 | ₱4,229.84 |
| 50 | ₱374.55760 | ₱18,727.88 |
| 100 | ₱359.56890 | ₱35,956.89 |
| 250 | ₱343.74164 | ₱85,935.41 |
| 500 | ₱334.20532 | ₱167,102.66 |
| 1,000 | ₱326.35425 | ₱326,354.25 |

