
MAX8760ETL+T | |
|---|---|
DigiKey Part Number | MAX8760ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8760ETL+T |
Description | IC REG CTRLR VID 2OUT 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, 6-Bit VID AMD Mobile Turion™ Voltage Regulator IC 2 Output 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8760ETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, 6-Bit VID AMD Mobile Turion™ | |
Voltage - Input | 4V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.38V ~ 1.55V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱485.06357 | ₱1,212,658.93 |

