
MAX8805ZEWEGG+T | |
|---|---|
DigiKey Part Number | MAX8805ZEWEGG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8805ZEWEGG+T |
Description | IC CONV STP-DN PWM 600MA 16WLP |
Customer Reference | |
Detailed Description | - Converter, WCDMA PA Power Voltage Regulator IC 1 Output 16-WLP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, WCDMA PA Power | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP | |
Base Product Number |

