
MAX922ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX922ESA+TTR-ND - Tape & Reel (TR) 175-MAX922ESA+TCT-ND - Cut Tape (CT) 175-MAX922ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX922ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX922ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱582.99000 | ₱582.99 |
| 10 | ₱454.66400 | ₱4,546.64 |
| 25 | ₱422.54280 | ₱10,563.57 |
| 100 | ₱387.24170 | ₱38,724.17 |
| 250 | ₱370.41292 | ₱92,603.23 |
| 500 | ₱360.26916 | ₱180,134.58 |
| 1,000 | ₱351.92025 | ₱351,920.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱343.10638 | ₱857,765.95 |


