
MAX9240AGTM+T | |
|---|---|
DigiKey Part Number | 505-MAX9240AGTM+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9240AGTM+T |
Description | 28-BIT GMSL DESERIALIZER FOR COA |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 1 Input 28 Output 48-TQFN (7x7) |
EDA/CAD Models | MAX9240AGTM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | CML | |
Output Type | CMOS, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 28 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

