
MAX9282BGTM/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9282BGTM/V+TTR-ND - Tape & Reel (TR) 175-MAX9282BGTM/V+TCT-ND - Cut Tape (CT) 175-MAX9282BGTM/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9282BGTM/V+T |
Description | 3.12 GBPS DESERIALIZER W/GMSL IN |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9282BGTM/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,140.98000 | ₱1,140.98 |
| 10 | ₱909.56700 | ₱9,095.67 |
| 25 | ₱851.70800 | ₱21,292.70 |
| 100 | ₱788.09660 | ₱78,809.66 |
| 250 | ₱757.77852 | ₱189,444.63 |
| 500 | ₱739.50500 | ₱369,752.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱708.58878 | ₱1,771,471.95 |

