3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9282GTM+T

DigiKey Part Number
505-MAX9282GTM+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9282GTM+T
Description
3.12GBPS DESERIALIZER WITH GMSL
Customer Reference
Detailed Description
3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7)
EDA/CAD Models
MAX9282GTM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Deserializer
Data Rate
3.12Gbps
Input Type
CML
Output Type
LVDS
Number of Inputs
3
Number of Outputs
1
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types