Video Amp, 1 Reconstruction Filter SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9502GAAXK+T

DigiKey Part Number
MAX9502GAAXK+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9502GAAXK+T
Description
IC AMP REC FILTR SC70-5
Customer Reference
Detailed Description
Video Amp 1 Reconstruction Filter SC-70-5
EDA/CAD Models
MAX9502GAAXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Reconstruction Filter
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
5.3 mA
Current - Output / Channel
95 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱40.63644₱101,591.10
5,000₱38.33162₱191,658.10
7,500₱37.16928₱278,769.60
12,500₱35.87454₱448,431.75
Manufacturers Standard Package