Video Amp, 1 Reconstruction Filter TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9586AZK+T

DigiKey Part Number
MAX9586AZK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9586AZK+T
Description
IC AMP REC FILTR TSOT23-5
Customer Reference
Detailed Description
Video Amp 1 Reconstruction Filter TSOT-23-5
EDA/CAD Models
MAX9586AZK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Reconstruction Filter
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
4.25 mA
Current - Output / Channel
140 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.