MAX962EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 686
Unit Price: ₱719.36000
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX962EUA

DigiKey Part Number
MAX962EUA-ND
Manufacturer
Manufacturer Product Number
MAX962EUA
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX962EUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
15µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
9mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
3.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types