
MAX9706ETX+ | |
|---|---|
DigiKey Part Number | MAX9706ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9706ETX+ |
Description | IC AMP CLASS D STER 2.3W 36TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones and Subwoofer Class D 36-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones and Subwoofer | |
Max Output Power x Channels @ Load | 2.3W x 3 @ 4Ohm; 95mW x 2 @ 16Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-TQFN (6x6) | |
Package / Case | 36-WFQFN Exposed Pad | |
Base Product Number |

