
MAX97200AEWC+T | |
|---|---|
DigiKey Part Number | MAX97200AEWC+TTR-ND - Tape & Reel (TR) MAX97200AEWC+TCT-ND - Cut Tape (CT) MAX97200AEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX97200AEWC+T |
Description | IC AMP CLASS H STEREO 45MW 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class H 12-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX97200AEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class H | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45mW x 2 @ 16Ohm | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-WLP | |
Package / Case | 12-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱81.82200 | ₱818.22 |
| 25 | ₱74.46120 | ₱1,861.53 |
| 100 | ₱66.37440 | ₱6,637.44 |
| 250 | ₱62.52272 | ₱15,630.68 |
| 500 | ₱60.20028 | ₱30,100.14 |
| 1,000 | ₱58.28933 | ₱58,289.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱56.27046 | ₱140,676.15 |
| 5,000 | ₱55.05398 | ₱275,269.90 |
| 7,500 | ₱54.44498 | ₱408,337.35 |

