
MAXREFDES41# | |
|---|---|
DigiKey Part Number | MAXREFDES41#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES41# |
Description | EVAL BOARD FOR MAX17599 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17599 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 40W | |
Voltage - Output | 12V | |
Current - Output | 3.5A | |
Voltage - Input | 18V ~ 36V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17599 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,659.35000 | ₱3,659.35 |
| 10 | ₱3,651.18900 | ₱36,511.89 |

