8 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7224KEWN+T

DigiKey Part Number
MX7224KEWN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7224KEWN+T
Description
IC DAC 8BIT V-OUT 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7224KEWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱428.41699₱428,416.99
Manufacturers Standard Package