12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7245JP+

DigiKey Part Number
MX7245JP+-ND
Manufacturer
Manufacturer Product Number
MX7245JP+
Description
IC DAC 12BIT V-OUT 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MX7245JP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±11.4V ~ 15.75V
Voltage - Supply, Digital
11.4V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
78₱1,088.14641₱84,875.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.