12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7541AKP+T

DigiKey Part Number
MX7541AKP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7541AKP+T
Description
IC DAC 12BIT A-OUT 20PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MX7541AKP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
600ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types