
TMC1420-LA | |
|---|---|
DigiKey Part Number | 175-TMC1420-LATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC1420-LA |
Description | MOSFET N/P-CH 40V 8.8A/7.3A PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.8A, 7.3A 3.57W Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.8A, 7.3A | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050pF @ 15V | |
Power - Max | 3.57W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PQFN (5x6) | |
Base Product Number |

