Parametric Equivalent

TMC2660C-PA-T | |
|---|---|
DigiKey Part Number | 175-TMC2660C-PA-TTR-ND - Tape & Reel (TR) 175-TMC2660C-PA-TCT-ND - Cut Tape (CT) 175-TMC2660C-PA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2660C-PA-T |
Description | IC MTR DRV BIPOLAR 3.3-5V 44PQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2660C-PA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱540.12000 | ₱540.12 |
| 10 | ₱420.00600 | ₱4,200.06 |
| 25 | ₱389.98120 | ₱9,749.53 |
| 100 | ₱356.97250 | ₱35,697.25 |
| 250 | ₱341.24056 | ₱85,310.14 |
| 500 | ₱331.75782 | ₱165,878.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱329.65014 | ₱494,475.21 |














