
107059-HMC442LM1 | |
|---|---|
DigiKey Part Number | 1127-2004-ND |
Manufacturer | |
Manufacturer Product Number | 107059-HMC442LM1 |
Description | BOARD EVAL HMC442LM1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC442LM1 - Amplifier 17.5GHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 17.5GHz ~ 24GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC442LM1 | |
Note | - | |
RF Type | - | |
RF Frequency | 17.5GHz ~ 24GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49,667.08000 | ₱49,667.08 |

