HMC681ALP5E - Amplifier 50MHz ~ 350MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119171-HMC681ALP5

DigiKey Part Number
1127-2763-ND
Manufacturer
Manufacturer Product Number
119171-HMC681ALP5
Description
BOARD EVALUATION 50 TO 350 MHZ
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
HMC681ALP5E - Amplifier 50MHz ~ 350MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
119171-HMC681ALP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
50MHz ~ 350MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC681ALP5E
Note
-
RF Type
-
RF Frequency
50MHz ~ 350MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱40,965.64000₱40,965.64
Manufacturers Standard Package