
123987-HMC736LP4 | |
|---|---|
DigiKey Part Number | 505-123987-HMC736LP4-ND |
Manufacturer | |
Manufacturer Product Number | 123987-HMC736LP4 |
Description | BOARD EVAL HMC736LP4E |
Customer Reference | |
Detailed Description | HMC736LP4 - Voltage Controlled Oscillator (VCO) 14.5GHz ~ 15GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 123987-HMC736LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 14.5GHz ~ 15GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC736LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 14.5GHz ~ 15GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37,838.07000 | ₱37,838.07 |

