
MAX98366AEVSYS# | |
|---|---|
DigiKey Part Number | 175-MAX98366AEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98366AEVSYS# |
Description | EVALUATION KIT FOR MAX98366A WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98366A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 19.3W x 1 @ 6Ohm | |
Voltage - Supply | 3V ~ 15V | |
Utilized IC / Part | MAX98366A | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,352.15000 | ₱14,352.15 |

