
AD1896AYRSZRL | |
|---|---|
DigiKey Part Number | 505-AD1896AYRSZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1896AYRSZRL |
Description | IC SRC 2-CH 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1896AYRSZRL Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Specifications 6kHz ~ 215kHz |
Part Status Active | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
Interface I2S, TDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱1,410.63151 | ₱2,115,947.27 |


