
AD22057RZ-RL | |
|---|---|
DigiKey Part Number | AD22057RZ-RLTR-ND - Tape & Reel (TR) AD22057RZ-RLCT-ND - Cut Tape (CT) AD22057RZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22057RZ-RL |
Description | IC AMP DIFF SNGL-SUP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Analog Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22057RZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Analog | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,460.76000 | ₱1,460.76 |
| 10 | ₱1,173.55200 | ₱11,735.52 |
| 25 | ₱1,101.77040 | ₱27,544.26 |
| 100 | ₱1,075.11570 | ₱107,511.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱924.25506 | ₱2,310,637.65 |

