
AD2427WCCSZ01 | |
|---|---|
DigiKey Part Number | 505-AD2427WCCSZ01-ND |
Manufacturer | |
Manufacturer Product Number | AD2427WCCSZ01 |
Description | IC AUDIO TX 1-CH 32-LFCSP-SS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD2427WCCSZ01 Models |
Category | Voltage - Supply 3V ~ 3.63V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Grade Automotive |
Function Audio Transceiver | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Audio | Supplier Device Package 32-LFCSP-SS (5x5) |
Number of Channels 1 | Base Product Number |
Interface I2C, I2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱497.24000 | ₱497.24 |
| 10 | ₱385.34800 | ₱3,853.48 |
| 25 | ₱357.34760 | ₱8,933.69 |
| 100 | ₱326.56030 | ₱32,656.03 |

