


AD5111BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | 505-AD5111BCPZ10-500R7TR-ND - Tape & Reel (TR) 505-AD5111BCPZ10-500R7CT-ND - Cut Tape (CT) 505-AD5111BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5111BCPZ10-500R7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5111BCPZ10-500R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5111BCPZ10-RL7 | Analog Devices Inc. | 2,209 | AD5111BCPZ10-RL7CT-ND | ₱165.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱165.55000 | ₱165.55 |
| 10 | ₱123.56600 | ₱1,235.66 |
| 25 | ₱113.02600 | ₱2,825.65 |
| 100 | ₱101.43150 | ₱10,143.15 |
| 250 | ₱95.89932 | ₱23,974.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱92.56810 | ₱46,284.05 |
| 1,000 | ₱89.82403 | ₱89,824.03 |
| 1,500 | ₱88.45081 | ₱132,676.21 |
| 2,500 | ₱86.92847 | ₱217,321.18 |
| 3,500 | ₱86.03920 | ₱301,137.20 |
| 5,000 | ₱85.18354 | ₱425,917.70 |



