Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
High Speed Converters by Analog Devices

AD5114BCPZ10-1-RL7

DigiKey Part Number
505-AD5114BCPZ10-1-RL7TR-ND - Tape & Reel (TR)
505-AD5114BCPZ10-1-RL7CT-ND - Cut Tape (CT)
505-AD5114BCPZ10-1-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5114BCPZ10-1-RL7
Description
IC DIG POT 10K 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5114BCPZ10-1-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±8%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-LFCSP-UD (2x2)
Configuration
Potentiometer
Package / Case
8-UFDFN Exposed Pad, CSP
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5114BCPZ10-500R7Analog Devices Inc.2,180AD5114BCPZ10-500R7CT-ND₱135.18000Parametric Equivalent
AD5114BCPZ10-RL7Analog Devices Inc.2,142AD5114BCPZ10-RL7CT-ND₱135.18000Parametric Equivalent
In-Stock: 848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱135.18000₱135.18
10₱100.10400₱1,001.04
25₱91.32600₱2,283.15
100₱81.66090₱8,166.09
250₱77.05292₱19,263.23
500₱74.71144₱37,355.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱69.16415₱207,492.45
6,000₱67.78229₱406,693.74
Manufacturers Standard Package