Parametric Equivalent



AD5220BRMZ100 | |
|---|---|
DigiKey Part Number | 505-AD5220BRMZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5220BRMZ100 |
Description | IC DGTL POT 100KOHM 128TAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5220BRMZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.63000 | ₱287.63 |
| 10 | ₱218.90600 | ₱2,189.06 |
| 50 | ₱191.33420 | ₱9,566.71 |
| 100 | ₱182.80060 | ₱18,280.06 |
| 250 | ₱173.79072 | ₱43,447.68 |
| 500 | ₱168.35976 | ₱84,179.88 |
| 1,000 | ₱163.89053 | ₱163,890.53 |
| 2,500 | ₱159.17334 | ₱397,933.35 |


