


AD5227BUJZ10-R2 | |
|---|---|
DigiKey Part Number | 505-AD5227BUJZ10-R2TR-ND - Tape & Reel (TR) 505-AD5227BUJZ10-R2CT-ND - Cut Tape (CT) 505-AD5227BUJZ10-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5227BUJZ10-R2 |
Description | IC DIG POT 10K TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5227BUJZ10-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.99000 | ₱186.99 |
| 10 | ₱140.12100 | ₱1,401.21 |
| 25 | ₱128.36600 | ₱3,209.15 |
| 100 | ₱115.44360 | ₱11,544.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱109.28376 | ₱27,320.94 |
| 500 | ₱105.56786 | ₱52,783.93 |
| 750 | ₱103.70752 | ₱77,780.64 |
| 1,250 | ₱101.64614 | ₱127,057.68 |
| 1,750 | ₱100.44111 | ₱175,771.94 |
| 2,500 | ₱99.28248 | ₱248,206.20 |

