


AD5245BRJZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5245BRJZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5245BRJZ100-RL7CT-ND - Cut Tape (CT) 505-AD5245BRJZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ100-RL7 |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ100-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 45ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.19000 | ₱160.19 |
| 10 | ₱119.10000 | ₱1,191.00 |
| 25 | ₱108.90520 | ₱2,722.63 |
| 100 | ₱97.67990 | ₱9,767.99 |
| 250 | ₱92.32156 | ₱23,080.39 |
| 500 | ₱90.20038 | ₱45,100.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱83.15185 | ₱249,455.55 |
| 6,000 | ₱81.54529 | ₱489,271.74 |













