


AD5301BRMZ | |
|---|---|
DigiKey Part Number | AD5301BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5301BRMZ |
Description | IC DAC 8BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5301BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱417.45000 | ₱417.45 |
| 10 | ₱321.92700 | ₱3,219.27 |
| 50 | ₱283.57720 | ₱14,178.86 |
| 100 | ₱271.70880 | ₱27,170.88 |
| 250 | ₱259.17112 | ₱64,792.78 |
| 500 | ₱251.61542 | ₱125,807.71 |
| 1,000 | ₱245.39721 | ₱245,397.21 |

