
AD532JHZ | |
|---|---|
DigiKey Part Number | AD532JHZ-ND |
Manufacturer | |
Manufacturer Product Number | AD532JHZ |
Description | IC MULTIPLIER 10V TO-100-10 CAN |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | AD532JHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |

